


45150-020000 | |
|---|---|
DigiKey Part Number | 19-45150-020000-ND |
Manufacturer | |
Manufacturer Product Number | 45150-020000 |
Description | 50P SKT CP AND FL AU FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45150-020000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč |
| 10 | 148,07400 Kč | 1 480,74 Kč |
| 25 | 138,78920 Kč | 3 469,73 Kč |
| 90 | 126,79222 Kč | 11 411,30 Kč |
| 180 | 123,78667 Kč | 22 281,60 Kč |
| Unit Price without VAT: | 174,35000 Kč |
|---|---|
| Unit Price with VAT: | 210,96350 Kč |


