


45150-010000 | |
|---|---|
DigiKey Part Number | 19-45150-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45150-010000 |
Description | 50P SKT CP NO F-LATCH AU F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45150-010000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 150,55600 Kč | 1 505,56 Kč |
| 25 | 141,12480 Kč | 3 528,12 Kč |
| 90 | 128,92411 Kč | 11 603,17 Kč |
| 180 | 122,77283 Kč | 22 099,11 Kč |
| 270 | 119,31200 Kč | 32 214,24 Kč |
| 540 | 113,62115 Kč | 61 355,42 Kč |
| 1 080 | 108,20432 Kč | 116 860,67 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |


