


45150-000030 | |
|---|---|
DigiKey Part Number | 19-45150-000030-ND |
Manufacturer | |
Manufacturer Product Number | 45150-000030 |
Description | 50P SKT NO CENTER POL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45150-000030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,52000 Kč | 178,52 Kč |
| 10 | 151,72400 Kč | 1 517,24 Kč |
| 25 | 142,22600 Kč | 3 555,65 Kč |
| 90 | 129,92978 Kč | 11 693,68 Kč |
| 180 | 127,14322 Kč | 22 885,78 Kč |
| Unit Price without VAT: | 178,52000 Kč |
|---|---|
| Unit Price with VAT: | 216,00920 Kč |


