


45150-000000 | |
|---|---|
DigiKey Part Number | 19-45150-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45150-000000 |
Description | 50P SKT NO CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45150-000000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,23000 Kč | 176,23 Kč |
| 10 | 149,70100 Kč | 1 497,01 Kč |
| 25 | 140,33240 Kč | 3 508,31 Kč |
| 90 | 128,19878 Kč | 11 537,89 Kč |
| 180 | 122,08000 Kč | 21 974,40 Kč |
| 270 | 118,63922 Kč | 32 032,59 Kč |
| 540 | 112,98004 Kč | 61 009,22 Kč |
| 1 080 | 107,59333 Kč | 116 200,80 Kč |
| Unit Price without VAT: | 176,23000 Kč |
|---|---|
| Unit Price with VAT: | 213,23830 Kč |


