


45140-020030 | |
|---|---|
DigiKey Part Number | 19-45140-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45140-020030 |
Description | 40P SKT CP AND FL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45140-020030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Kč | 190,62 Kč |
| 10 | 161,96400 Kč | 1 619,64 Kč |
| 25 | 151,81960 Kč | 3 795,49 Kč |
| 50 | 144,56620 Kč | 7 228,31 Kč |
| 126 | 135,43992 Kč | 17 065,43 Kč |
| 252 | 128,97802 Kč | 32 502,46 Kč |
| 504 | 122,82649 Kč | 61 904,55 Kč |
| 1 008 | 116,97018 Kč | 117 905,94 Kč |
| Unit Price without VAT: | 190,62000 Kč |
|---|---|
| Unit Price with VAT: | 230,65020 Kč |


