


45140-010000 | |
|---|---|
DigiKey Part Number | 19-45140-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45140-010000 |
Description | 40P SKT CP NO F-LATCH AU F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45140-010000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,67000 Kč | 162,67 Kč |
| 10 | 138,31400 Kč | 1 383,14 Kč |
| 25 | 129,64600 Kč | 3 241,15 Kč |
| 50 | 123,45620 Kč | 6 172,81 Kč |
| 126 | 115,65865 Kč | 14 572,99 Kč |
| 252 | 110,14020 Kč | 27 755,33 Kč |
| 504 | 104,88661 Kč | 52 862,85 Kč |
| 1 008 | 99,88563 Kč | 100 684,72 Kč |
| Unit Price without VAT: | 162,67000 Kč |
|---|---|
| Unit Price with VAT: | 196,83070 Kč |


