


45140-000030 | |
|---|---|
DigiKey Part Number | 19-45140-000030-ND |
Manufacturer | |
Manufacturer Product Number | 45140-000030 |
Description | 40P SKT NO CENTER POL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45140-000030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,07000 Kč | 182,07 Kč |
| 10 | 154,72700 Kč | 1 547,27 Kč |
| 25 | 145,03760 Kč | 3 625,94 Kč |
| 50 | 138,10520 Kč | 6 905,26 Kč |
| 126 | 129,38849 Kč | 16 302,95 Kč |
| 252 | 123,21464 Kč | 31 050,09 Kč |
| 504 | 117,33742 Kč | 59 138,06 Kč |
| 1 008 | 111,74286 Kč | 112 636,80 Kč |
| Unit Price without VAT: | 182,07000 Kč |
|---|---|
| Unit Price with VAT: | 220,30470 Kč |


