


45130-010030-3749/30-S-3 | |
|---|---|
DigiKey Part Number | 3M15518-3M155958-X-3-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-3749/30-S-3 |
Description | SGL END CBL ASSY 30POS SKT 3" |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,86300 Kč | 1 738,63 Kč |
| 25 | 162,96120 Kč | 4 074,03 Kč |
| 50 | 155,17940 Kč | 7 758,97 Kč |
| 100 | 147,77130 Kč | 14 777,13 Kč |
| 250 | 138,52464 Kč | 34 631,16 Kč |
| 500 | 134,05124 Kč | 67 025,62 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |


