


45130-010030-3749/30-D-6 | |
|---|---|
DigiKey Part Number | 3M15518-3M155958-3M15518-6-ND |
Manufacturer | |
Manufacturer Product Number | 45130-010030-3749/30-D-6 |
Description | DBL END CBL ASY 30POS SKT 6" |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 284,67000 Kč | 2 846,70 Kč |
| 25 | 266,83400 Kč | 6 670,85 Kč |
| 50 | 254,10100 Kč | 12 705,05 Kč |
| 100 | 241,97680 Kč | 24 197,68 Kč |
| 250 | 229,88612 Kč | 57 471,53 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |


