


45126-020030 | |
|---|---|
DigiKey Part Number | 19-45126-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45126-020030 |
Description | 26P SKT CP AND FL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-020030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 131,28500 Kč | 1 312,85 Kč |
| 25 | 123,04760 Kč | 3 076,19 Kč |
| 50 | 117,17040 Kč | 5 858,52 Kč |
| 180 | 108,51578 Kč | 19 532,84 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |


