


45126-020000 | |
|---|---|
DigiKey Part Number | 19-45126-020000-ND |
Manufacturer | |
Manufacturer Product Number | 45126-020000 |
Description | 26P SKT CP AND FL AU FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-020000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 127,57300 Kč | 1 275,73 Kč |
| 25 | 119,58560 Kč | 2 989,64 Kč |
| 50 | 113,87100 Kč | 5 693,55 Kč |
| 180 | 104,03072 Kč | 18 725,53 Kč |
| 360 | 99,06653 Kč | 35 663,95 Kč |
| 540 | 96,27517 Kč | 51 988,59 Kč |
| 1 080 | 91,68425 Kč | 99 018,99 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |



