


45126-010000 | |
|---|---|
DigiKey Part Number | 19-45126-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45126-010000 |
Description | 26P SKT CP NO F-LATCH AU F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-010000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,75200 Kč | 1 197,52 Kč |
| 25 | 112,25280 Kč | 2 806,32 Kč |
| 50 | 106,88860 Kč | 5 344,43 Kč |
| 180 | 97,65011 Kč | 17 577,02 Kč |
| 360 | 92,99119 Kč | 33 476,83 Kč |
| 540 | 90,37074 Kč | 48 800,20 Kč |
| 1 080 | 86,06138 Kč | 92 946,29 Kč |
| 2 520 | 81,07344 Kč | 204 305,07 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |


