



45112-010000 | |
|---|---|
DigiKey Part Number | 45112-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45112-010000 |
Description | CONN RCPT 12POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45112-010000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 92,63480 Kč | 2 315,87 Kč |
| 50 | 88,21260 Kč | 4 410,63 Kč |
| 100 | 84,00040 Kč | 8 400,04 Kč |
| 306 | 77,62673 Kč | 23 753,78 Kč |
| 612 | 73,92359 Kč | 45 241,24 Kč |
| 1 224 | 70,39854 Kč | 86 167,81 Kč |
| 2 754 | 66,48795 Kč | 183 107,81 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |






