45110-010030-7700^10-A-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45110-010030-7700^10-A-xx

45110-010030-7700/10-A-12

DigiKey Part Number
45110-010030-7700/10-A-12-ND
Manufacturer
Manufacturer Product Number
45110-010030-7700/10-A-12
Description
CABLE ASSY 10 POS 12" PINOUT-A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,50000 Kč188,50 Kč
Manufacturers Standard Package
Unit Price without VAT:188,50000 Kč
Unit Price with VAT:228,08500 Kč
Alternate Length
CABLE ASSY 10 POS 6" PINOUT-A
In-Stock: 0
Unit Price: 172,90000 Kč
CABLE ASSY 10 POS 24" PINOUT-A
In-Stock: 0
Unit Price: 219,71000 Kč
CABLE ASSY 10 POS 36" PINOUT-A
In-Stock: 0
Unit Price: 250,09000 Kč