




45104-000030 | |
|---|---|
DigiKey Part Number | 3M15519-ND |
Manufacturer | |
Manufacturer Product Number | 45104-000030 |
Description | CONN RCPT 4POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45104-000030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 85,08400 Kč | 850,84 Kč |
| 25 | 79,75880 Kč | 1 993,97 Kč |
| 50 | 75,94560 Kč | 3 797,28 Kč |
| 100 | 72,31920 Kč | 7 231,92 Kč |
| 250 | 67,79164 Kč | 16 947,91 Kč |
| 558 | 64,05896 Kč | 35 744,90 Kč |
| 1 116 | 61,00390 Kč | 68 080,35 Kč |
| 2 790 | 57,18892 Kč | 159 557,09 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |






