
450ML-CART-MANUAL-APPLICATOR | |
|---|---|
DigiKey Part Number | 450ML-CART-MANUAL-APPLICATOR-ND |
Manufacturer | |
Manufacturer Product Number | 450ML-CART-MANUAL-APPLICATOR |
Description | SCOTCHKOTE LIQUID EPOXY COAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dispensing Gun Manual 450mL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 450mL | |
For Use With/Related Products | Adhesive Cartridges |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 297,64000 Kč | 7 297,64 Kč |
| Unit Price without VAT: | 7 297,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 830,14440 Kč |


