
4508-1"X36YD | |
|---|---|
DigiKey Part Number | 3M157353-ND |
Manufacturer | |
Manufacturer Product Number | 4508-1"X36YD |
Description | TAPE SINGLE COATED BLK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 150°F (66°C) |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 430 | Shelf Life 18 Months |
Backing, Carrier Vinyl | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 402,44000 Kč | 4 402,44 Kč |
| 18 | 3 243,88778 Kč | 58 389,98 Kč |
| Unit Price without VAT: | 4 402,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 326,95240 Kč |



