Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4496B-1/2"X36YD

DigiKey Part Number
3M157257-ND
Manufacturer
Manufacturer Product Number
4496B-1/2"X36YD
Description
TAPE DBL SIDED BLACK 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,55000 Kč617,55 Kč
18443,44278 Kč7 981,97 Kč
36411,73583 Kč14 822,49 Kč
54394,66130 Kč21 311,71 Kč
108367,75861 Kč39 717,93 Kč
252361,71139 Kč91 151,27 Kč
Manufacturers Standard Package
Unit Price without VAT:617,55000 Kč
Unit Price with VAT:747,23550 Kč
Alternate Color
TAPE DBL SIDED WHITE 1/2"X36YDS
In-Stock: 4
Unit Price: 617,55000 Kč
Alternate Length
TAPE DBL SIDED BLACK 1/2"X5YDS
In-Stock: 5
Unit Price: 459,23000 Kč