Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438

DigiKey Part Number
3M5633-ND
Manufacturer
Manufacturer Product Number
438
Description
TAPE ALUM FOIL SILVER 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Thermally Conductive
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum
Shelf Life
24 Months
Thickness
0.0072" (7.2 mils, 0.183mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 087,40000 Kč5 087,40 Kč
163 809,74563 Kč60 955,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5 087,40000 Kč
Unit Price with VAT:6 155,75400 Kč
Alternate Length
TAPE ALUMINUM FOIL SILVER 2"X5YD
In-Stock: 3
Unit Price: 897,24000 Kč