

432-50-3 | |
|---|---|
DigiKey Part Number | 19-432-50-3-ND |
Manufacturer | |
Manufacturer Product Number | 432-50-3 |
Description | TAPE BANDAGE CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Clear | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 5 | 151,27000 Kč | 756,35 Kč |
| 24 | 132,85625 Kč | 3 188,55 Kč |
| 48 | 126,10167 Kč | 6 052,88 Kč |
| 72 | 122,47958 Kč | 8 818,53 Kč |
| 120 | 118,23975 Kč | 14 188,77 Kč |
| 264 | 112,33295 Kč | 29 655,90 Kč |
| 504 | 108,00972 Kč | 54 436,90 Kč |
| 1 008 | 103,83886 Kč | 104 669,57 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

