
432-100 100CT/BOX | |
|---|---|
DigiKey Part Number | 19-432-100100CT/BOX-ND |
Manufacturer | |
Manufacturer Product Number | 432-100 100CT/BOX |
Description | TAPE BANDAGE CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Clear | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 6 | 256,38500 Kč | 1 538,31 Kč |
| 12 | 242,49167 Kč | 2 909,90 Kč |
| 30 | 226,34433 Kč | 6 790,33 Kč |
| 54 | 217,16593 Kč | 11 726,96 Kč |
| 102 | 208,15196 Kč | 21 231,50 Kč |
| 252 | 196,80210 Kč | 49 594,13 Kč |
| 504 | 189,13240 Kč | 95 322,73 Kč |
| 1 002 | 182,31063 Kč | 182 675,25 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |

