Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4318 1/2 X 36 YDS

DigiKey Part Number
3M162689-ND
Manufacturer
Manufacturer Product Number
4318 1/2 X 36 YDS
Description
TAPE SNGL COATED GRAY 1/2"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Urethane
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Gray
Usage
Holding, Joining, Mounting
Temperature Range
150°F (66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 454,74000 Kč1 454,74 Kč
181 055,40611 Kč18 997,31 Kč
36982,69472 Kč35 377,01 Kč
54943,73963 Kč50 961,94 Kč
Unit Price without VAT:1 454,74000 Kč
Unit Price with VAT:1 760,23540 Kč
Alternate Length
TAPE SNGL COATED GRAY 1/2"X18YD
In-Stock: 0
Unit Price: 574,65667 Kč