
4116 | |
|---|---|
DigiKey Part Number | 19-4116-ND |
Manufacturer | |
Manufacturer Product Number | 4116 |
Description | TAPE SINGLE COAT NATU 24"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 24.00" (609.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 24.00" (609.60mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Sealing |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 350 | Shelf Life 24 Months |
Backing, Carrier Urethane | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0620" (62.0 mils, 1.575mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 549,88000 Kč | 65 549,88 Kč |
| Unit Price without VAT: | 65 549,88000 Kč |
|---|---|
| Unit Price with VAT: | 79 315,35480 Kč |



