
4108-1"X36YD | |
|---|---|
DigiKey Part Number | SCP481-ND |
Manufacturer | |
Manufacturer Product Number | 4108-1"X36YD |
Description | TAPE SINGLE COAT NATURAL 1"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 231,68000 Kč | 4 231,68 Kč |
| 18 | 3 112,19556 Kč | 56 019,52 Kč |
| 27 | 2 990,41741 Kč | 80 741,27 Kč |
| 54 | 2 798,61704 Kč | 151 125,32 Kč |
| Unit Price without VAT: | 4 231,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 120,33280 Kč |

