


40PR-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159189-ND |
Manufacturer | |
Manufacturer Product Number | 40PR-1"X36YD |
Description | TAPE ANTISTATIC CLR/BLK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,31000 Kč | 953,31 Kč |
| 10 | 733,16600 Kč | 7 331,66 Kč |
| 45 | 625,26444 Kč | 28 136,90 Kč |
| 90 | 588,28467 Kč | 52 945,62 Kč |
| Unit Price without VAT: | 953,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,50510 Kč |

