Double Coated, Double Sided Tape Rubber Adhesive White 4.00" (101.60mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4032

DigiKey Part Number
3M4032-ND
Manufacturer
Manufacturer Product Number
4032
Description
TAPE DBL SIDED WHITE 4"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 4.00" (101.60mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
216' (66.0m) 72 yds
Color
White
Usage
-
Temperature Range
219°F (104°C)
Shelf Life Start
Date of Manufacture
Shelf Life
-
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 411,07000 Kč2 411,07 Kč
241 709,57583 Kč41 029,82 Kč
481 596,08563 Kč76 612,11 Kč
721 534,95722 Kč110 516,92 Kč
1201 463,05567 Kč175 566,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 411,07000 Kč
Unit Price with VAT:2 917,39470 Kč