Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4032-3/4"X72YD

DigiKey Part Number
3M159159-ND
Manufacturer
Manufacturer Product Number
4032-3/4"X72YD
Description
TAPE DBL SIDED NATURAL 3/4"X72YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 100
Backing, Carrier
Polyurethane Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Natural
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 896,39000 Kč3 896,39 Kč
122 982,01333 Kč35 784,16 Kč
362 831,58028 Kč101 936,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 896,39000 Kč
Unit Price with VAT:4 714,63190 Kč
Alternate Length
TAPE DBL SIDED NATURAL 3/4"X5YDS
In-Stock: 0
Unit Price: 710,99000 Kč