
4016-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M157332-ND |
Manufacturer | |
Manufacturer Product Number | 4016-3/4"X36YD |
Description | TAPE DBL SIDED NATURAL 3/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 435,56000 Kč | 2 435,56 Kč |
| 12 | 1 854,43833 Kč | 22 253,26 Kč |
| 36 | 1 677,61194 Kč | 60 394,03 Kč |
| Unit Price without VAT: | 2 435,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 947,02760 Kč |



