Dispensing Gun Manual 400mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dispensing Gun Manual 400mL
400M
400M

400M

DigiKey Part Number
3M159134-ND
Manufacturer
Manufacturer Product Number
400M
Description
MANUAL APPLICATOR 400M FOR 400 M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dispensing Gun Manual 400mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Dispensing Gun
Operating Mode
Manual
Capacity
400mL
Pressure Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Cartridges
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 522,07000 Kč2 522,07 Kč
52 337,58200 Kč11 687,91 Kč
102 262,45100 Kč22 624,51 Kč
252 166,87600 Kč54 171,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 522,07000 Kč
Unit Price with VAT:3 051,70470 Kč