
Category | Backing, Carrier Polyester Film |
Manufacturer 3M | Thickness 0.0022" (2.2 mils, 0.056mm) |
Packaging Bulk | Width 0.50" (12.70mm) 1/2" |
Part Status Active | Length 216' (66.0m) 72 yds |
Tape Type Antistatic | Color Clear |
Adhesive Acrylic | Usage Anti-Static |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 581,50000 Kč | 27 581,50 Kč |
| Unit Price without VAT: | 27 581,50000 Kč |
|---|---|
| Unit Price with VAT: | 33 373,61500 Kč |

