Antistatic - ESD Symbols Tape Acrylic Adhesive 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40 PRINTED 2"X72YD

DigiKey Part Number
3M159192-ND
Manufacturer
Manufacturer Product Number
40 PRINTED 2"X72YD
Description
TAPE ANTISTATIC ESD 2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Acrylic Adhesive 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Antistatic - ESD Symbols
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
2.00" (50.80mm)
Length
216' (66.0m) 72 yds
Color
-
Usage
Anti-Static
Temperature Range
266°F (130°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 498,90000 Kč3 498,90 Kč
102 725,35100 Kč27 253,51 Kč
252 512,04960 Kč62 801,24 Kč
Unit Price without VAT:3 498,90000 Kč
Unit Price with VAT:4 233,66900 Kč