
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | Mini Stack Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,89010 Kč | 989,01 Kč |
| 250 | 9,26936 Kč | 2 317,34 Kč |
| 500 | 8,82630 Kč | 4 413,15 Kč |
| 1 000 | 8,40466 Kč | 8 404,66 Kč |
| 2 500 | 7,87828 Kč | 19 695,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

