
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,53760 Kč | 876,88 Kč |
| 100 | 16,69760 Kč | 1 669,76 Kč |
| 250 | 15,65192 Kč | 3 912,98 Kč |
| 500 | 14,90396 Kč | 7 451,98 Kč |
| 1 000 | 14,19234 Kč | 14 192,34 Kč |
| 2 500 | 13,30400 Kč | 33 260,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

