
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 3 | |
For Use With/Related Products | Mini Stack Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 50 | 9,38200 Kč | 469,10 Kč |
| 100 | 8,93460 Kč | 893,46 Kč |
| 250 | 8,37400 Kč | 2 093,50 Kč |
| 500 | 7,97378 Kč | 3 986,89 Kč |
| 1 000 | 7,59288 Kč | 7 592,88 Kč |
| 2 500 | 7,11732 Kč | 17 793,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

