Connector Cap (Cover), Dust For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SD02-N01

DigiKey Part Number
19-3SD02-N01-ND
Manufacturer
Manufacturer Product Number
3SD02-N01
Description
MINI STACK CONNECTOR WIREMOUNT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
Number of Positions
2
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
50014,90396 Kč7 451,98 Kč
1 00014,19234 Kč14 192,34 Kč
2 50013,30400 Kč33 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč