
3S612-62S3-B00 PP | |
|---|---|
DigiKey Part Number | 19-3S612-62S3-B00PP-ND |
Manufacturer | |
Manufacturer Product Number | 3S612-62S3-B00 PP |
Description | CONN HEADER 3POS UP TO 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.717" (18.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Solder Retention | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 32VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,80800 Kč | 658,08 Kč |
| 100 | 55,93240 Kč | 5 593,24 Kč |
| 500 | 49,92778 Kč | 24 963,89 Kč |
| 1 000 | 47,54577 Kč | 47 545,77 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

