
3S503-S530-G00 PN | |
|---|---|
DigiKey Part Number | 19-3S503-S530-G00PN-ND |
Manufacturer | |
Manufacturer Product Number | 3S503-S530-G00 PN |
Description | CONN 3POS 30-25AWG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 25-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,09900 Kč | 470,99 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 42,03800 Kč | 2 101,90 Kč |
| 100 | 40,03060 Kč | 4 003,06 Kč |
| 300 | 37,04257 Kč | 11 112,77 Kč |
| 500 | 35,73104 Kč | 17 865,52 Kč |
| 1 000 | 34,02621 Kč | 34 026,21 Kč |
| 2 500 | 31,89756 Kč | 79 743,90 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

