



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 8 | 96,95875 Kč | 775,67 Kč |
| 12 | 93,63333 Kč | 1 123,60 Kč |
| 28 | 87,32179 Kč | 2 445,01 Kč |
| 52 | 83,23288 Kč | 4 328,11 Kč |
| 100 | 79,33250 Kč | 7 933,25 Kč |
| 252 | 74,46956 Kč | 18 766,33 Kč |
| 500 | 71,29786 Kč | 35 648,93 Kč |
| 1 000 | 68,41967 Kč | 68 419,67 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

