



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 8 | 91,70875 Kč | 733,67 Kč |
| 12 | 88,54167 Kč | 1 062,50 Kč |
| 28 | 82,54464 Kč | 2 311,25 Kč |
| 52 | 78,66173 Kč | 4 090,41 Kč |
| 100 | 74,95450 Kč | 7 495,45 Kč |
| 252 | 70,33496 Kč | 17 724,41 Kč |
| 500 | 67,32252 Kč | 33 661,26 Kč |
| 1 000 | 64,58838 Kč | 64 588,38 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |

