
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Dioxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,62000 Kč | 976,20 Kč |
| 25 | 91,50920 Kč | 2 287,73 Kč |
| 50 | 87,13760 Kč | 4 356,88 Kč |
| 100 | 82,97570 Kč | 8 297,57 Kč |
| 250 | 77,78080 Kč | 19 445,20 Kč |
| 500 | 74,07044 Kč | 37 035,22 Kč |
| 1 000 | 70,53753 Kč | 70 537,53 Kč |
| 2 500 | 66,12665 Kč | 165 316,62 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

