



3M163105-KIT | |
|---|---|
DigiKey Part Number | 3M163105-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 3M163105-KIT |
Description | ASSORTED SPOT SYSTEM KIT |
Customer Reference | |
Detailed Description | Assorted Spot System Kit Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Spot System Kit | |
Kit Contents | Assorted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,75000 Kč | 1 753,75 Kč |
| 10 | 1 523,09000 Kč | 15 230,90 Kč |
| Unit Price without VAT: | 1 753,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,03750 Kč |

