3E106-1230 KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3E106-1230 KV
3E106-1230-KV
3E106-1230-KV

3E106-1230 KV

DigiKey Part Number
3M10614-ND
Manufacturer
Manufacturer Product Number
3E106-1230 KV
Description
CONN RCPT IEEE 1394 FIREWIRE VER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3E106-1230 KV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
150VAC/200VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,61000 Kč85,61 Kč
1072,78000 Kč727,80 Kč
2568,22240 Kč1 705,56 Kč
5064,96040 Kč3 248,02 Kč
10061,85890 Kč6 185,89 Kč
30057,24500 Kč17 173,50 Kč
50055,21908 Kč27 609,54 Kč
1 00052,58492 Kč52 584,92 Kč
2 50049,29570 Kč123 239,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,61000 Kč
Unit Price with VAT:103,58810 Kč