


3939-48MMX55M | |
|---|---|
DigiKey Part Number | 3M155890-ND |
Manufacturer | |
Manufacturer Product Number | 3939-48MMX55M |
Description | TAPE DUCT SILVER 1.89"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Silver 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| 24 | 493,57542 Kč | 11 845,81 Kč |
| 48 | 458,90688 Kč | 22 027,53 Kč |
| 72 | 440,23472 Kč | 31 696,90 Kč |
| 120 | 421,44908 Kč | 50 573,89 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |









