Earmuffs Black One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Earmuffs Black One Size
How to attach and use 3M™ PELTOR™ Earmuffs X-Series Hardhat
3M™ Peltor™ X-Series Earmuff Video

393-3005-2

DigiKey Part Number
393-3005-2-ND
Manufacturer
Manufacturer Product Number
393-3005-2
Description
3M PELTOR EARMUFFS X4/X5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Earmuffs Black One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Earmuffs
Color
Black
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1824,59000 Kč824,59 Kč
Manufacturers Standard Package
Unit Price without VAT:824,59000 Kč
Unit Price with VAT:997,75390 Kč