
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Earplugs | |
Color | Orange | |
Size | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,05000 Kč | 2 387,05 Kč |
| Unit Price without VAT: | 2 387,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 888,33050 Kč |

