Duct Tape Tape Rubber Adhesive White 1.89" (48.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Tape Tape Rubber Adhesive White 1.89" (48.00mm) X 180' (55.0m) 60 yds
3900-WHITE
3900-WHITE

3900-WHITE

DigiKey Part Number
3M157324-ND
Manufacturer
Manufacturer Product Number
3900-WHITE
Description
TAPE DUCT WHITE 1.89"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive White 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0077" (7.7 mils, 0.196mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.89" (48.00mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
Color Coding, Protecting, Sealing, Wrapping
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1680,55000 Kč680,55 Kč
24474,38875 Kč11 385,33 Kč
48441,01042 Kč21 168,50 Kč
72423,03389 Kč30 458,44 Kč
120401,88250 Kč48 225,90 Kč
264372,25398 Kč98 275,05 Kč
504350,43913 Kč176 621,32 Kč
Manufacturers Standard Package
Unit Price without VAT:680,55000 Kč
Unit Price with VAT:823,46550 Kč
Alternate Color
TAPE DUCT BLACK 1.89"X60YDS
In-Stock: 24
Unit Price: 680,55000 Kč
TAPE DUCT BLUE 1.89"X60YDS
In-Stock: 0
Unit Price: 474,38875 Kč
TAPE DUCT OLIVE 1.89"X60YDS
In-Stock: 0
Unit Price: 474,38875 Kč
TAPE DUCT RED 1.89"X60YDS
In-Stock: 12
Unit Price: 680,55000 Kč
TAPE DUCT SILVER 1.89"X60YD
In-Stock: 24
Unit Price: 680,55000 Kč