
38A04-0020-100 FL | |
|---|---|
DigiKey Part Number | 19-38A04-0020-100 FL3M-ND |
Manufacturer | |
Manufacturer Product Number | 38A04-0020-100 FL |
Description | BRANCH MINI-CLAMP LINK CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Splice Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tray | Wire Gauge 20 AWG |
Part Status Active | Features Closed End |
Connector Type Splice | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 7.87µin (0.200µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,60100 Kč | 846,01 Kč |
| 25 | 79,30520 Kč | 1 982,63 Kč |
| 50 | 75,51720 Kč | 3 775,86 Kč |
| 100 | 71,90980 Kč | 7 190,98 Kč |
| 300 | 66,54477 Kč | 19 963,43 Kč |
| 500 | 64,19004 Kč | 32 095,02 Kč |
| 1 000 | 61,12812 Kč | 61 128,12 Kč |
| 2 500 | 57,30505 Kč | 143 262,62 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

