
3849/96 100 | |
|---|---|
DigiKey Part Number | 3M157867-100-ND |
Manufacturer | |
Manufacturer Product Number | 3849/96 100 |
Description | CBL RIBN 96COND 0.033 GRAY 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 96 Conductors 0.033" (0.85mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 96 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.033" (0.84mm) | |
Ribbon Width | 3.197" (81.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 405,54000 Kč | 13 405,54 Kč |
| 2 | 12 147,45000 Kč | 24 294,90 Kč |
| 3 | 11 467,70667 Kč | 34 403,12 Kč |
| 5 | 10 667,40400 Kč | 53 337,02 Kč |
| 7 | 10 172,72143 Kč | 71 209,05 Kč |
| 10 | 9 675,20600 Kč | 96 752,06 Kč |
| Unit Price without VAT: | 13 405,54000 Kč |
|---|---|
| Unit Price with VAT: | 16 220,70340 Kč |


