Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/40 100

DigiKey Part Number
19-3811/40100-DS-ND
Manufacturer
Manufacturer Product Number
3811/40 100
Description
CBL RIBN 40COND 0.05 MULT FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
582,56400 Kč412,82 Kč
1074,85800 Kč748,58 Kč
2565,73200 Kč1 643,30 Kč
5059,56300 Kč2 978,15 Kč
10053,99220 Kč5 399,22 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč
Alternate Length
CBL RIBN 40COND 0.05 MULTI 100'
In-Stock: 3
Unit Price: 7 187,62000 Kč
CBL RIBN 40COND 0.05 MULTI 300'
In-Stock: 408
Unit Price: 89,45000 Kč