
3811/25 100 | |
|---|---|
DigiKey Part Number | 3811/25100-ND 19-3811/25100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/25 100 |
Description | CBL RIBN 25COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 25 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 5 | 53,72000 Kč | 268,60 Kč |
| 10 | 48,71000 Kč | 487,10 Kč |
| 25 | 42,76520 Kč | 1 069,13 Kč |
| 50 | 38,75300 Kč | 1 937,65 Kč |
| 100 | 35,12190 Kč | 3 512,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,12190 Kč | 3 512,19 Kč |
| 200 | 31,84865 Kč | 6 369,73 Kč |
| 300 | 30,08677 Kč | 9 026,03 Kč |
| 500 | 28,01882 Kč | 14 009,41 Kč |
| 700 | 26,74433 Kč | 18 721,03 Kč |
| 1 000 | 25,46524 Kč | 25 465,24 Kč |
| 2 500 | 22,49554 Kč | 56 238,85 Kč |
| 5 000 | 22,48746 Kč | 112 437,30 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |



